EKY-160ERC681MH20D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKY-160ERC681MH20D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EKY-160ERC681MH20D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKY-160ERC681MH20D by Chemi-Con

EKY-160ERC681MH20D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.1088 mA
Length
20 mm
Manufacturer Series
KY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
630 mA
Series
EKY(16V)
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKY-160ERC681MH20D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKY-160ERC681MH20D

This table gives cross-reference parts and alternative options found for EKY-160ERC681MH20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-160ERC681MH20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16ZLK680MFA8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKY-160ERC681MH20D vs 16ZLK680MFA8X20
NRSG681M16V8X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp EKY-160ERC681MH20D vs NRSG681M16V8X20F3F
SL016M0680B3F-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation EKY-160ERC681MH20D vs SL016M0680B3F-0820
KZM1C681M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Gemmy Electronics Co Ltd EKY-160ERC681MH20D vs KZM1C681M
HG016M681F20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) EKY-160ERC681MH20D vs HG016M681F20
NRSG681M16V8X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp EKY-160ERC681MH20D vs NRSG681M16V8X20F1F
UHE1C681MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation EKY-160ERC681MH20D vs UHE1C681MPD1FV
16ZL680MEFC8X20 CAP ALUM 680UF 20% 16V RADIAL Rubycon Corporation EKY-160ERC681MH20D vs 16ZL680MEFC8X20
SL016M0680J5FW0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation EKY-160ERC681MH20D vs SL016M0680J5FW0820
16ZL680MCA8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKY-160ERC681MH20D vs 16ZL680MCA8X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKY-160ERC681MH20D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKY-160ERC681MH20D by Chemi-Con

Select Manufacturer
Which Manufacturer of EKY-160ERC681MH20D would you like to use for your alert(s)?
  • Please alert me when EKY-160ERC681MH20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKY-160ERC681MH20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKY-160ERC681MH20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKY-160ERC681MH20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKY-160ERC681MH20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKY-160ERC681MH20D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: