Part Details for EKY-101ELL821MM40S by United Chemi-Con Inc
Overview of EKY-101ELL821MM40S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-101ELL821MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-101ELL821MM40S-ND
|
DigiKey | CAP ALUM 820UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
305 In Stock |
|
$0.8380 / $2.5900 | Buy Now |
DISTI #
661-EKY10ELL821MM40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 820uF Tol 20% 18x40mm RoHS: Compliant | 0 |
|
$1.0200 / $2.1800 | Order Now |
DISTI #
E02:0323_06536535
|
Arrow Electronics | Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2409 | Europe - 2000 |
|
$0.7657 / $0.8858 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.8690 / $1.9420 | Buy Now |
DISTI #
54232940
|
Verical | Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.7855 / $0.9086 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.8690 / $1.9420 | Buy Now |
Part Details for EKY-101ELL821MM40S
EKY-101ELL821MM40S CAD Models
EKY-101ELL821MM40S Part Data Attributes
|
EKY-101ELL821MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-101ELL821MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2700 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |