Part Details for EKY-100ELL152MK15S by United Chemi-Con Inc
Overview of EKY-100ELL152MK15S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-100ELL152MK15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3770
|
Newark | Capacitor,1500Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-100ELL152MK15S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
565-EKY-100ELL152MK15S-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1385 In Stock |
|
$0.2149 / $0.7300 | Buy Now |
DISTI #
661-EKY100ELL152MK1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF Tol 20% 12.5x15mm RoHS: Compliant | 956 |
|
$0.2140 / $0.7300 | Buy Now |
|
Future Electronics | KY Series 10 V 1500 uF Ø12.5x15mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1976 / $0.4266 | Buy Now |
DISTI #
69710016
|
Verical | Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2302 | Americas - 2000 |
|
$0.2703 / $0.5546 | Buy Now |
DISTI #
C1S143100362293
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 3990 |
|
$0.2300 / $0.6880 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1976 / $0.4266 | Buy Now |
Part Details for EKY-100ELL152MK15S
EKY-100ELL152MK15S CAD Models
EKY-100ELL152MK15S Part Data Attributes
|
EKY-100ELL152MK15S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-100ELL152MK15S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1450 mA | |
Series | KY | |
Terminal Pitch | 5 mm |