Part Details for EKXQ421ELL910MM25S by United Chemi-Con Inc
Results Overview of EKXQ421ELL910MM25S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXQ421ELL910MM25S Information
EKXQ421ELL910MM25S by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXQ421ELL910MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXQ421ELL910MM25S-ND
|
DigiKey | CAP ALUM 420V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
999 In Stock |
|
$1.1542 / $2.9800 | Buy Now |
DISTI #
661-EKXQ421ELL910MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 91uF Tol 20% 18x25mm AEC-Q200 RoHS: Compliant | 480 |
|
$1.0700 / $3.1700 | Buy Now |
DISTI #
EKXQ421ELL910MM25S
|
Avnet Abacus | (Alt: EKXQ421ELL910MM25S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |