Part Details for EKXN421ELL151ML40S by United Chemi-Con Inc
Overview of EKXN421ELL151ML40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXN421ELL151ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXN421ELL151ML40S-ND
|
DigiKey | CAP ALUM 150UF 20% 420V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
450 In Stock |
|
$1.9727 / $3.9500 | Buy Now |
DISTI #
661-XN421ELL151ML40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$2.0100 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3800 / $3.4600 | Buy Now |