Part Details for EKXL451ELL470MU25S by United Chemi-Con Inc
Overview of EKXL451ELL470MU25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL451ELL470MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXL451ELL470MU25S-ND
|
DigiKey | CAP ALUM 47UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1158 In Stock |
|
$0.7392 / $1.9300 | Buy Now |
DISTI #
661-EKXL451ELL470MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 450V Long Life RoHS: Compliant | 0 |
|
$0.9200 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $1.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5120 / $1.0830 | Buy Now |