Part Details for EKXL451ELL101MU45S by United Chemi-Con Inc
Overview of EKXL451ELL101MU45S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL451ELL101MU45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXL451ELL101MU45S-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
600 In Stock |
|
$1.3068 / $3.4200 | Buy Now |
DISTI #
661-XL451ELL101MU45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.3000 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8410 / $1.7770 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8410 / $1.7770 | Buy Now |