Part Details for EKXL401ELL820MU35S by Chemi-Con
Results Overview of EKXL401ELL820MU35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXL401ELL820MU35S Information
EKXL401ELL820MU35S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXL401ELL820MU35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXL401ELL820MU35S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 20% 400V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6800 / $0.9500 | Buy Now |
Part Details for EKXL401ELL820MU35S
EKXL401ELL820MU35S CAD Models
EKXL401ELL820MU35S Part Data Attributes
|
EKXL401ELL820MU35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXL401ELL820MU35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.412 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXL401ELL820MU35S
This table gives cross-reference parts and alternative options found for EKXL401ELL820MU35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXL401ELL820MU35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKXL401EIJ820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs EKXL401EIJ820MU35S |
EKXL401EC3820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs EKXL401EC3820MU35S |
EPAG401EIJ820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs EPAG401EIJ820MU35S |
NRB-XZ820M400V14.5X35F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs NRB-XZ820M400V14.5X35F |
EPAG401EC3820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | EKXL401ELL820MU35S vs EPAG401EC3820MU35S |
EPAG401EBC820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | EKXL401ELL820MU35S vs EPAG401EBC820MU35S |
EPAG401EBD820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs EPAG401EBD820MU35S |
EPAG401ELL820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKXL401ELL820MU35S vs EPAG401ELL820MU35S |
EPAG401EC5820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | EKXL401ELL820MU35S vs EPAG401EC5820MU35S |
EKXL401EBD820MU35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL820MU35S vs EKXL401EBD820MU35S |