Part Details for EKXL401ELL101MU40S by United Chemi-Con Inc
Overview of EKXL401ELL101MU40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL401ELL101MU40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXL401ELL101MU40S-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.9834 / $2.5700 | Buy Now |
DISTI #
661-EKXL401ELL101MU4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 400V Long Life RoHS: Compliant | 0 |
|
$0.9830 / $2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $1.5870 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7400 / $1.5870 | Buy Now |