Part Details for EKXJ501ELL330MM25S by Chemi-Con
Overview of EKXJ501ELL330MM25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ501ELL330MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ501ELL330MM25S
|
TTI | RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 192000 In Stock |
|
$0.6080 / $0.6320 | Buy Now |
Part Details for EKXJ501ELL330MM25S
EKXJ501ELL330MM25S CAD Models
EKXJ501ELL330MM25S Part Data Attributes
|
EKXJ501ELL330MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ501ELL330MM25S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | KXJ | |
Number of Terminals | 2 | |
Terminal Finish | TIN |