Part Details for EKXJ501ELL220MK35S by Chemi-Con
Results Overview of EKXJ501ELL220MK35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXJ501ELL220MK35S Information
EKXJ501ELL220MK35S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXJ501ELL220MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ501ELL220MK35S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 500VDC 22uF Tol 20% 12.5x35mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 106000 In Stock |
|
$0.5660 / $0.7100 | Buy Now |
Part Details for EKXJ501ELL220MK35S
EKXJ501ELL220MK35S CAD Models
EKXJ501ELL220MK35S Part Data Attributes
|
EKXJ501ELL220MK35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ501ELL220MK35S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ501ELL220MK35S
This table gives cross-reference parts and alternative options found for EKXJ501ELL220MK35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ501ELL220MK35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRB-XS220M500V12.5X35TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | EKXJ501ELL220MK35S vs NRB-XS220M500V12.5X35TBNF |
NRB-XS220M500V12.5X35SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | EKXJ501ELL220MK35S vs NRB-XS220M500V12.5X35SP7.5LLF |
500BXC22MEFCCA12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKXJ501ELL220MK35S vs 500BXC22MEFCCA12.5X35 |
EKXJ501EBC220MK35S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKXJ501ELL220MK35S vs EKXJ501EBC220MK35S |
NRB-XS220M500V12.5X35SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | EKXJ501ELL220MK35S vs NRB-XS220M500V12.5X35SP7.5LSF |
500BXC22MKC12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EKXJ501ELL220MK35S vs 500BXC22MKC12.5X35 |
500BXC22MCA12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EKXJ501ELL220MK35S vs 500BXC22MCA12.5X35 |
500BXC22MEFCG412.5X35 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 500V RADIAL | EKXJ501ELL220MK35S vs 500BXC22MEFCG412.5X35 |
500BXC22MEFCRI12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | EKXJ501ELL220MK35S vs 500BXC22MEFCRI12.5X35 |
500BXC22MSG12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | EKXJ501ELL220MK35S vs 500BXC22MSG12.5X35 |