Part Details for EKXJ451ELL330MU25S by Chemi-Con
Overview of EKXJ451ELL330MU25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ451ELL330MU25S
EKXJ451ELL330MU25S CAD Models
EKXJ451ELL330MU25S Part Data Attributes
|
EKXJ451ELL330MU25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ451ELL330MU25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ451ELL330MU25S
This table gives cross-reference parts and alternative options found for EKXJ451ELL330MU25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ451ELL330MU25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ451EC3330MU25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | EKXJ451ELL330MU25S vs EKXJ451EC3330MU25S |
EKXJ451EC5330MU25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | EKXJ451ELL330MU25S vs EKXJ451EC5330MU25S |
450BXW33MEFR14.5X25 | CAP ALUM 33UF 20% 450V T/H | Rubycon Corporation | EKXJ451ELL330MU25S vs 450BXW33MEFR14.5X25 |
NRB-XZ330M450V14.5X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKXJ451ELL330MU25S vs NRB-XZ330M450V14.5X25F |
EKXJ451EBD330MU25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ451ELL330MU25S vs EKXJ451EBD330MU25S |