Part Details for EKXJ451ELL151MM40S by United Chemi-Con Inc
Overview of EKXJ451ELL151MM40S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ELL151MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ451ELL151MM40S-ND
|
DigiKey | Capacitor Alum 450V 150uF Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$2.3375 / $4.8000 | Buy Now |
DISTI #
661-EKXJ451ELL151MM4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 450Volts 20% RoHS: Compliant | 242 |
|
$2.4000 / $4.7200 | Buy Now |