There are no models available for this part yet.
Overview of EKXJ451ELL151MM40S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ451ELL151MM40S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKXJ451ELL151MM40S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 450Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$2.4200 | Buy Now | |
CHIPMALL.COM LIMITED | 150uF 450V ��20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 623 |
|
$1.1420 / $1.8021 | Buy Now | ||
LCSC | 150uF 450V 20% PluginD18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 623 |
|
$1.1896 / $1.8772 | Buy Now |
CAD Models for EKXJ451ELL151MM40S by Chemi-Con
Part Data Attributes for EKXJ451ELL151MM40S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.8 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKXJ451ELL151MM40S
This table gives cross-reference parts and alternative options found for EKXJ451ELL151MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ451ELL151MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW150MEFR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFR18X40 |
450CXW150MEFRCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFRCA18X40 |
450CXW150MEFRCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFRCC18X40 |
450CXW150MEFRRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFRRK18X40 |
450LXW150MEFR18X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450LXW150MEFR18X40 |
450CXW150MEFRSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFRSG18X40 |
UPH2W151MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXJ451ELL151MM40S vs UPH2W151MHD |
NRB-XY151M450V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKXJ451ELL151MM40S vs NRB-XY151M450V18X40F |
UCP2W151MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXJ451ELL151MM40S vs UCP2W151MHD |
450CXW150MEFRGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKXJ451ELL151MM40S vs 450CXW150MEFRGC18X40 |