Part Details for EKXJ451ELL120MJ20S by Chemi-Con
Overview of EKXJ451ELL120MJ20S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ELL120MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ451ELL120MJ20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 12uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 12000 In Stock |
|
$0.2670 / $0.2790 | Buy Now |
|
LCSC | Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 128 |
|
$0.1630 / $0.2899 | Buy Now |
Part Details for EKXJ451ELL120MJ20S
EKXJ451ELL120MJ20S CAD Models
EKXJ451ELL120MJ20S Part Data Attributes
|
EKXJ451ELL120MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ451ELL120MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.316 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ451ELL120MJ20S
This table gives cross-reference parts and alternative options found for EKXJ451ELL120MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ451ELL120MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ451EBC120MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF | Chemi-Con | EKXJ451ELL120MJ20S vs EKXJ451EBC120MJ20S |
EKXJ451EIJ120MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ451ELL120MJ20S vs EKXJ451EIJ120MJ20S |
EKXJ451EBD120MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ451ELL120MJ20S vs EKXJ451EBD120MJ20S |
UCY2W120MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXJ451ELL120MJ20S vs UCY2W120MPD |