Part Details for EKXJ421ELL121ML50S by United Chemi-Con Inc
Overview of EKXJ421ELL121ML50S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ421ELL121ML50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9596
|
Newark | Capacitor, Alu Elec, 120Uf, 420V, Radial, Capacitance:120Μf, Voltage(Dc):420V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKXJ421ELL121ML50S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2048 |
|
$1.5700 | Buy Now |
DISTI #
565-EKXJ421ELL121ML50S-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
250 In Stock |
|
$1.8157 / $4.4100 | Buy Now |
DISTI #
661-EKXJ421ELL121ML5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 120uF Tol 20% 16x50mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.8500 / $4.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$1.4400 / $2.8900 | Buy Now |
DISTI #
84379134
|
Verical | Cap Aluminum Lytic 120uF 420V 20% (16 X 50mm) Radial 7.5mm 935mA 12000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2349 | Americas - 500 |
|
$1.9760 / $3.7570 | Buy Now |
DISTI #
EKXJ421ELL121ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$1.4400 / $2.8900 | Buy Now |
Part Details for EKXJ421ELL121ML50S
EKXJ421ELL121ML50S CAD Models
EKXJ421ELL121ML50S Part Data Attributes
|
EKXJ421ELL121ML50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ421ELL121ML50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 935 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |