There are no models available for this part yet.
Overview of EKXJ351ELL560MK30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ351ELL560MK30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKXJ351ELL560MK30S-ND
|
DigiKey | CAP ALUM 56UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
92 In Stock |
|
$0.5045 / $1.4200 | Buy Now | |
DISTI #
661-EKXJ351L560MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 56uF Tol 20% 12.5x30mm AEC-Q200 RoHS: Compliant | 1000 |
|
$0.5950 / $1.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4923 / $0.9767 | Buy Now | ||
DISTI #
84415924
|
Verical | Cap Aluminum Lytic 56uF 350V 20% (12.5 X 30mm) Radial 5mm 495mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2424 | Americas - 1000 |
|
$0.6778 / $1.2697 | Buy Now | |
DISTI #
EKXJ351ELL560MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4923 / $0.9767 | Buy Now |
CAD Models for EKXJ351ELL560MK30S by United Chemi-Con Inc
Part Data Attributes for EKXJ351ELL560MK30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
495 mA
|
Series
|
KXJ
|
Terminal Pitch
|
5 mm
|