There are no models available for this part yet.
Overview of EKXJ351ELL270MJ25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ351ELL270MJ25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4840-ND
|
DigiKey | CAP ALUM 27UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
950 In Stock |
|
$0.4022 / $1.1300 | Buy Now | |
DISTI #
661-EKXJ351ELL270MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 27uF Tol 20% 10x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3940 / $1.1200 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 27uF 350V 20% (10 X 25mm) Radial 5mm 240mA 12000h 105°C Automotive Bulk RoHS: Compliant |
889 In Stock |
|
$0.4048 / $1.2373 | Buy Now | ||
DISTI #
51693589
|
Verical | Cap Aluminum Lytic 27uF 350V 20% (10 X 25mm) Radial 5mm 240mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 875 |
|
$0.5628 / $1.6120 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
DISTI #
EKXJ351ELL270M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 27uF 350V 20% (10 X 25mm) Radial 5mm 240mA 12000h 105°C Automotive Bulk RoHS: Compliant |
889 In Stock |
|
$0.4048 / $1.2373 | Buy Now |
CAD Models for EKXJ351ELL270MJ25S by United Chemi-Con Inc
Part Data Attributes for EKXJ351ELL270MJ25S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
27 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
240 mA
|
Series
|
KXJ
|
Terminal Pitch
|
5 mm
|
Related Parts for EKXJ351ELL270MJ25S
-
C0402C102J5GACTUFixed Capacitors
-
MC0201L6F2552SEFixed Resistors
-
0603CS-1N6XJRWFixed Inductors
-
MBRB20200CTGRectifier Diodes
-
MC33063ADGSwitching Regulator or Controllers
-
OSTOQ031251Terminals and Terminal Blocks
-
AM2G-2412SZOther Analog ICs
-
SN74LVC1G386DBVRGates
-
AD7621ASTZRLAnalog to Digital Converters