Part Details for EKXJ351ELL121MLP1S by United Chemi-Con Inc
Results Overview of EKXJ351ELL121MLP1S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXJ351ELL121MLP1S Information
EKXJ351ELL121MLP1S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXJ351ELL121MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ351ELL121MLP1S-ND
|
DigiKey | CAP ALUM 120UF 20% 350V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
995 In Stock |
|
$1.0018 / $2.6300 | Buy Now |
DISTI #
661-EKXJ351ELL121MLP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 120uF Tol 20% 16x35.5mm AEC-Q200 RoHS: Compliant | 478 |
|
$0.9240 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum 120uF 350V 20% (16 X 35.5mm) Radial 7.5mm 830mA 12000h 105C Bulk RoHS: Compliant | 0 |
|
$0.9280 / $1.8190 | Buy Now |
DISTI #
EKXJ351ELL121ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum 120uF 350V 20% (16 X 35.5mm) Radial 7.5mm 830mA 12000h 105C Bulk RoHS: Compliant | 0 |
|
$0.9280 / $1.8190 | Buy Now |
Part Details for EKXJ351ELL121MLP1S
EKXJ351ELL121MLP1S CAD Models
EKXJ351ELL121MLP1S Part Data Attributes
|
EKXJ351ELL121MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ351ELL121MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 830 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |