Part Details for EKXJ251ELL560MK20S by United Chemi-Con Inc
Results Overview of EKXJ251ELL560MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXJ251ELL560MK20S Information
EKXJ251ELL560MK20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXJ251ELL560MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3497-ND
|
DigiKey | CAP ALUM 56UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
34 In Stock |
|
$0.4927 / $1.4100 | Buy Now |
DISTI #
661-EKXJ251ELL560MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 56uF Tol 20% 12.5x20mm AEC-Q200 RoHS: Compliant | 799 |
|
$0.4330 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 250V 20% (12.5 X 20mm) Radial 5mm 430mA 10000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.4043 / $0.8860 | Buy Now |
DISTI #
EKXJ251ELL560MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
EKXJ251ELL560MK20S
|
Avnet Abacus | (Alt: EKXJ251ELL560MK20S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 56uF 250V 20% (12.5 X 20mm) Radial 5mm 430mA 10000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.4043 / $0.8860 | Buy Now |
Part Details for EKXJ251ELL560MK20S
EKXJ251ELL560MK20S CAD Models
EKXJ251ELL560MK20S Part Data Attributes
|
EKXJ251ELL560MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL560MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 56uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 430 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |