Part Details for EKXJ221ELL820MJ35S by Chemi-Con
Overview of EKXJ221ELL820MJ35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ221ELL820MJ35S
EKXJ221ELL820MJ35S CAD Models
EKXJ221ELL820MJ35S Part Data Attributes
|
EKXJ221ELL820MJ35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ221ELL820MJ35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8216 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ221ELL820MJ35S
This table gives cross-reference parts and alternative options found for EKXJ221ELL820MJ35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ221ELL820MJ35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ221EBC820MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF | Chemi-Con | EKXJ221ELL820MJ35S vs EKXJ221EBC820MJ35S |
EKXJ221EIJ820MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ221ELL820MJ35S vs EKXJ221EIJ820MJ35S |
EKXJ221EC5820MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | EKXJ221ELL820MJ35S vs EKXJ221EC5820MJ35S |