Part Details for EKXJ201ELL270MJ16S by United Chemi-Con Inc
Results Overview of EKXJ201ELL270MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXJ201ELL270MJ16S Information
EKXJ201ELL270MJ16S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXJ201ELL270MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4217-ND
|
DigiKey | CAP ALUM 27UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.2658 / $0.8400 | Buy Now |
DISTI #
661-EKXJ201ELL270MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 27uF Tol 20% 10x16mm AEC-Q200 RoHS: Compliant | 7422 |
|
$0.1900 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.1389 / $0.2808 | Buy Now |
DISTI #
EKXJ201ELL270MJ16S
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 1392 |
|
$0.2120 / $0.7720 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.1389 / $0.2808 | Buy Now |
Part Details for EKXJ201ELL270MJ16S
EKXJ201ELL270MJ16S CAD Models
EKXJ201ELL270MJ16S Part Data Attributes
|
EKXJ201ELL270MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ201ELL270MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 27uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |