Part Details for EKXJ161EC3471MMN3S by Chemi-Con
Overview of EKXJ161EC3471MMN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ161EC3471MMN3S
EKXJ161EC3471MMN3S CAD Models
EKXJ161EC3471MMN3S Part Data Attributes
|
EKXJ161EC3471MMN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ161EC3471MMN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.108 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ161EC3471MMN3S
This table gives cross-reference parts and alternative options found for EKXJ161EC3471MMN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ161EC3471MMN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ161EBC471MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF | Chemi-Con | EKXJ161EC3471MMN3S vs EKXJ161EBC471MMN3S |
EKXJ161EC5471MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKXJ161EC3471MMN3S vs EKXJ161EC5471MMN3S |
EKXJ161EBD471MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ161EC3471MMN3S vs EKXJ161EBD471MMN3S |
EKXJ161EIJ471MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ161EC3471MMN3S vs EKXJ161EIJ471MMN3S |