Part Details for EKXG451ELL820MM30S by Chemi-Con
Overview of EKXG451ELL820MM30S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG451ELL820MM30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG451ELL820MM30S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6000 | Buy Now |
|
LCSC | 82uF 450V 20% PluginD18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 60 |
|
$0.9315 / $1.4602 | Buy Now |