Part Details for EKXG451ELL6R8MJ20S by United Chemi-Con Inc
Overview of EKXG451ELL6R8MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG451ELL6R8MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1472-ND
|
DigiKey | CAP ALUM 6.8UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
14984 In Stock |
|
$0.2583 / $0.8000 | Buy Now |
DISTI #
661-EKXG451ELL6R8MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 6.8uF 10x20 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CAP ALUM 6.8UF 20% 450V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6.8uF 450V 20% (10 X 20mm) Radial 5mm 110mA 8000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2362 / $0.3957 | Buy Now |
DISTI #
65270584
|
Verical | Cap Aluminum Lytic 6.8uF 450V 20% (10 X 20mm) Radial 5mm 110mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2232 | Americas - 1400 |
|
$0.3117 / $0.5144 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6.8uF 450V 20% (10 X 20mm) Radial 5mm 110mA 8000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2362 / $0.3957 | Buy Now |
Part Details for EKXG451ELL6R8MJ20S
EKXG451ELL6R8MJ20S CAD Models
EKXG451ELL6R8MJ20S Part Data Attributes
|
EKXG451ELL6R8MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG451ELL6R8MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 275 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |