Part Details for EKXG401ELL151MM40S by Chemi-Con
Overview of EKXG401ELL151MM40S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG401ELL151MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG401ELL151MM40S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 150uF 18X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.5400 / $1.9900 | Buy Now |
Part Details for EKXG401ELL151MM40S
EKXG401ELL151MM40S CAD Models
EKXG401ELL151MM40S Part Data Attributes
|
EKXG401ELL151MM40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG401ELL151MM40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 985 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG401ELL151MM40S
This table gives cross-reference parts and alternative options found for EKXG401ELL151MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG401ELL151MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRB-XY151M400V18X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EKXG401ELL151MM40S vs NRB-XY151M400V18X40F |
TYR2GM151 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | EKXG401ELL151MM40S vs TYR2GM151 |
ESG157M400AN3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKXG401ELL151MM40S vs ESG157M400AN3AA |
UCY2G151MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | EKXG401ELL151MM40S vs UCY2G151MHD1AA |
EKXJ401EIJ151MM40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXG401ELL151MM40S vs EKXJ401EIJ151MM40S |
UCY2G151MHD | Nichicon Corporation | $3.1512 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF | EKXG401ELL151MM40S vs UCY2G151MHD |
EKXJ401EBD151MM40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXG401ELL151MM40S vs EKXJ401EBD151MM40S |
B43041A9157M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | EKXG401ELL151MM40S vs B43041A9157M001 |
EKXJ401EC5151MM40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | EKXG401ELL151MM40S vs EKXJ401EC5151MM40S |
400TXW150MEFR18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKXG401ELL151MM40S vs 400TXW150MEFR18X40 |