There are no models available for this part yet.
Overview of EKXG351ELL330ML20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG351ELL330ML20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3736
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 350V, Capacitance:33µf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKXG351ELL330ML20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.6800 | Buy Now | |
Future Electronics | KXG Series 350 V 33 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Bag | 0Bag |
|
$1.1000 / $1.1700 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk RoHS: Compliant |
1470 In Stock |
|
$1.1300 / $1.9500 | Buy Now | ||
DISTI #
61726940
|
Verical | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2207 | Americas - 1450 |
|
$1.4950 / $2.5350 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk RoHS: Compliant |
1470 In Stock |
|
$1.1300 / $1.9500 | Buy Now |
CAD Models for EKXG351ELL330ML20S by United Chemi-Con Inc
Part Data Attributes for EKXG351ELL330ML20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
900 mA
|
Series
|
KXG
|
Terminal Pitch
|
7.5 mm
|