There are no models available for this part yet.
Overview of EKXG161ELL151ML20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG161ELL151ML20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3708
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 160V, Capacitance:150µf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXG161ELL151ML20S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 | Buy Now | |
DISTI #
565-1429-ND
|
DigiKey | CAP ALUM 150UF 20% 160V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5386 / $1.5200 | Buy Now | |
Future Electronics | KXG Series Ø16 x 20 mm 160 V 150 uF Radial Mini Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8050 / $1.0000 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 150uF 160V 20% (16 X 20mm) Radial 7.5mm 770mA 10000h 105°C Bulk RoHS: Compliant |
2500 On Order |
|
$0.8260 / $1.5890 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 150uF 160V 20% (16 X 20mm) Radial 7.5mm 770mA 10000h 105°C Bulk RoHS: Compliant |
2500 On Order |
|
$0.8260 / $1.5890 | Buy Now |
CAD Models for EKXG161ELL151ML20S by United Chemi-Con Inc
Part Data Attributes for EKXG161ELL151ML20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1735 mA
|
Series
|
KXG
|
Terminal Pitch
|
7.5 mm
|
Related Parts for EKXG161ELL151ML20S
-
UCY2C151MHD3Fixed Capacitors
-
WR02X1002FALFixed Resistors
-
M20-9980546Headers and Edge Type Connectors
-
SLF10165T-100M3R83PFFixed Inductors
-
VS-MBRB745-M3Rectifier Diodes
-
P0502NLData Line Filters
-
STD20NF20Power Field-Effect Transistors
-
SP3014-02UTGTransient Suppressors
-
R1202N313A-TR-FESwitching Regulator or Controllers