Part Details for EKXF201ELL180MJC5S by United Chemi-Con Inc
Overview of EKXF201ELL180MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXF201ELL180MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5056-ND
|
DigiKey | CAP ALUM 18UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1561 / $0.6500 | Buy Now |
DISTI #
661-EKXF201ELL180MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 18uF 20% 200V Long Life RoHS: Compliant | 0 |
|
$0.2230 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1277 / $0.2769 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1277 / $0.2769 | Buy Now |