Part Details for EKWA451ELL560MK35S by United Chemi-Con Inc
Overview of EKWA451ELL560MK35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWA451ELL560MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWA451ELL560MK35S-ND
|
DigiKey | CAP ALUM 56UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
965 In Stock |
|
$0.7650 / $1.4800 | Buy Now |
DISTI #
661-EKWA451L560MK35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 450V RoHS: Compliant | 148 |
|
$0.8650 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 450VDC - 12.5mm Dia x 35mm RoHS: Compliant | 0 |
|
$0.8040 / $1.9120 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 450VDC - 12.5mm Dia x 35mm RoHS: Compliant | 0 |
|
$0.8040 / $1.9120 | Buy Now |