Part Details for EKWA451ELL560MK35S by Chemi-Con
Overview of EKWA451ELL560MK35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWA451ELL560MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKWA451ELL560MK35S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7700 / $1.2400 | Buy Now |
Part Details for EKWA451ELL560MK35S
EKWA451ELL560MK35S CAD Models
EKWA451ELL560MK35S Part Data Attributes
|
EKWA451ELL560MK35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKWA451ELL560MK35S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.108 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKWA451ELL560MK35S
This table gives cross-reference parts and alternative options found for EKWA451ELL560MK35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA451ELL560MK35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKXL451EIJ560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKWA451ELL560MK35S vs EKXL451EIJ560MK35S |
EKHE451EBC560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | EKWA451ELL560MK35S vs EKHE451EBC560MK35S |
EKHE451EIJ560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | EKWA451ELL560MK35S vs EKHE451EIJ560MK35S |
EKWA451EBC560MK35S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKWA451ELL560MK35S vs EKWA451EBC560MK35S |
EKXL451EBD560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKWA451ELL560MK35S vs EKXL451EBD560MK35S |
NRB-KQ560M450V12.5X35TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKWA451ELL560MK35S vs NRB-KQ560M450V12.5X35TBF |
EKXL451EBC560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKWA451ELL560MK35S vs EKXL451EBC560MK35S |
450QXW56MEFR12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | EKWA451ELL560MK35S vs 450QXW56MEFR12.5X35 |
EKWA451EBD560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKWA451ELL560MK35S vs EKWA451EBD560MK35S |
EKHE451ELL560MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKWA451ELL560MK35S vs EKHE451ELL560MK35S |