There are no models available for this part yet.
Overview of EKVA451VSN301MR30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKVA451VSN301MR30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKVA451VSN301MR30S-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
394 In Stock |
|
$3.6340 / $6.4100 | Buy Now | |
DISTI #
661-EKVA451VSN301MR3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 300uF Tol 20% 30x30mm AEC-Q200 RoHS: Compliant | 198 |
|
$3.6300 / $6.4100 | Buy Now |