Part Details for EKRG500EFM220MF07D by Chemi-Con
Overview of EKRG500EFM220MF07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKRG500EFM220MF07D
EKRG500EFM220MF07D CAD Models
EKRG500EFM220MF07D Part Data Attributes
|
EKRG500EFM220MF07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKRG500EFM220MF07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 57 mA | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 5 mm |
Alternate Parts for EKRG500EFM220MF07D
This table gives cross-reference parts and alternative options found for EKRG500EFM220MF07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKRG500EFM220MF07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFMAA07SE05P | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SE05P |
8220LFMAA07SEN7F | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SEN7F |
NRE-SW220M50V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKRG500EFM220MF07D vs NRE-SW220M50V6.3X7F |
8220LFMAA07SE00M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SE00M |
NRE-S220M50V6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EKRG500EFM220MF07D vs NRE-S220M50V6.3X7 |
EKMA500ETE220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKRG500EFM220MF07D vs EKMA500ETE220MF07D |
8220LFMAA07SEN0D | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SEN0D |
8220LFMAA07SEN10 | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SEN10 |
8220LFMAA07SE01N | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SE01N |
8220LFMAA07SEN4P | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKRG500EFM220MF07D vs 8220LFMAA07SEN4P |