Part Details for EKRG350ETS222MM20S by United Chemi-Con Inc
Overview of EKRG350ETS222MM20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRG350ETS222MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKRG350ETS222MM20S-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8827 | Buy Now |
DISTI #
661-EKRG350S222MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volt RoHS: Compliant | 0 |
|
$0.8690 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $1.2580 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5720 / $1.2580 | Buy Now |