Part Details for EKRB421VSN181MR54M by United Chemi-Con Inc
Overview of EKRB421VSN181MR54M by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRB421VSN181MR54M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKRB421VSN181MR54M-ND
|
DigiKey | CAP ALUM 420V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
400 In Stock |
|
$6.4387 / $13.5000 | Buy Now |
DISTI #
661-EKRB421VSN181MR5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 180uF 20% RoHS: Compliant | 200 |
|
$9.1800 / $13.8100 | Buy Now |