Part Details for EKMW451VSN391MA30S by Chemi-Con
Overview of EKMW451VSN391MA30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMW451VSN391MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMW451VSN391MA30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450Volts 390uF 35X30 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.8700 / $7.0000 | Buy Now |
Part Details for EKMW451VSN391MA30S
EKMW451VSN391MA30S CAD Models
EKMW451VSN391MA30S Part Data Attributes
|
EKMW451VSN391MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMW451VSN391MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2568 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMW451VSN391MA30S
This table gives cross-reference parts and alternative options found for EKMW451VSN391MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMW451VSN391MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HU2W391MRAS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MRAS3WPEC |
HU2W391MEAS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MEAS3WPEC |
HU2W391MCAS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MCAS3WPEC |
450VXT390MEFCSN35X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | EKMW451VSN391MA30S vs 450VXT390MEFCSN35X30 |
HU2W391MEAS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MEAS3WPPF |
B43641C5397M057 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKMW451VSN391MA30S vs B43641C5397M057 |
B43641C5397M052 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKMW451VSN391MA30S vs B43641C5397M052 |
HU2W391MXAS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MXAS3WPPF |
HU2W391MRAS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MRAS3WPPF |
HU2W391MSAS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | EKMW451VSN391MA30S vs HU2W391MSAS3WPEC |