Part Details for EKMT421VSN471MA40S by United Chemi-Con Inc
Overview of EKMT421VSN471MA40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMT421VSN471MA40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMT421VSN471MA40S-ND
|
DigiKey | CAP ALUM 470UF 20% 420V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9711 | Buy Now |
DISTI #
661-EKMT421V471MA40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420Volts 470uF 35X40 RoHS: Compliant | 0 |
|
$9.7500 / $9.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$12.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2400 / $23.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2400 / $23.5400 | Buy Now |