There are no models available for this part yet.
Overview of EKMT421VSN271MQ40S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMT421VSN271MQ40S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKMT421VSN271MQ40S-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6557 | Buy Now | |
DISTI #
661-EKMT421V271MQ40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420Volts 270uF 25X40 RoHS: Compliant | 0 |
|
$4.2000 / $4.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now |