Part Details for EKMS501VSN181MA30S by United Chemi-Con Inc
Overview of EKMS501VSN181MA30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS501VSN181MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMS501VSN181MA30S-ND
|
DigiKey | CAP ALUM 180UF 20% 500V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$3.2869 / $5.9200 | Buy Now |
DISTI #
661-EKMS501V181MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Volts 180uF 20% Tol. RoHS: Compliant | 0 |
|
$3.3500 / $4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2900 / $9.1700 | Buy Now |
DISTI #
EKMS501VSN181MA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2900 / $9.1700 | Buy Now |
Part Details for EKMS501VSN181MA30S
EKMS501VSN181MA30S CAD Models
EKMS501VSN181MA30S Part Data Attributes
|
EKMS501VSN181MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS501VSN181MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1100 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |