Part Details for EKMS451VSN271MR35S by Chemi-Con
Overview of EKMS451VSN271MR35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMS451VSN271MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27 |
|
$14.7519 / $17.9415 | Buy Now |
Part Details for EKMS451VSN271MR35S
EKMS451VSN271MR35S CAD Models
EKMS451VSN271MR35S Part Data Attributes
|
EKMS451VSN271MR35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS451VSN271MR35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMS451VSN271MR35S
This table gives cross-reference parts and alternative options found for EKMS451VSN271MR35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS451VSN271MR35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640B5277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS451VSN271MR35S vs B43640B5277M002 |
B43640B5277M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKMS451VSN271MR35S vs B43640B5277M082 |
B43642B5277M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS451VSN271MR35S vs B43642B5277M062 |
B43644B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS451VSN271MR35S vs B43644B5277M007 |
B43640B5277M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKMS451VSN271MR35S vs B43640B5277M062 |
B43644B5277M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKMS451VSN271MR35S vs B43644B5277M000 |
B43644B5277M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKMS451VSN271MR35S vs B43644B5277M080 |
B43644B5277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS451VSN271MR35S vs B43644B5277M000 |
B43644B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS451VSN271MR35S vs B43644B5277M067 |
ALA8AD271CC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | KEMET Corporation | EKMS451VSN271MR35S vs ALA8AD271CC450 |