Part Details for EKMS451VSN221MR30S by United Chemi-Con Inc
Results Overview of EKMS451VSN221MR30S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMS451VSN221MR30S Information
EKMS451VSN221MR30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMS451VSN221MR30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMS451VSN221MR30S-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9200 / $6.5500 | Buy Now |
DISTI #
661-EKMS451V221MR30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 220uF 20% Tol. RoHS: Compliant | 0 |
|
$2.9200 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1180mA 3000h 105C Bulk RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |
DISTI #
EKMS451VSN221MR
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
EKMS451VSN221MR30S
|
Avnet Abacus | Cap Alu SnapIN 220uF 20 450V 105C 3000hrs 1180mA 30x30mm (Alt: EKMS451VSN221MR30S) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1180mA 3000h 105C Bulk RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |
|
Vyrian | Capacitors | 25 |
|
RFQ |
Part Details for EKMS451VSN221MR30S
EKMS451VSN221MR30S CAD Models
EKMS451VSN221MR30S Part Data Attributes
|
EKMS451VSN221MR30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS451VSN221MR30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1180 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |