Part Details for EKMS421VSN151MP35S by United Chemi-Con Inc
Overview of EKMS421VSN151MP35S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS421VSN151MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMS421VSN151MP35S-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5058 | Buy Now |
DISTI #
661-EKMS421V151MP35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420Volts 150uF 20% Tol. RoHS: Compliant | 0 |
|
$2.5000 / $4.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 930mA 3000h 105°C RoHS: Compliant |
230 In Stock |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
65018150
|
Verical | Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 930mA 3000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 230 |
|
$2.7690 / $5.3300 | Buy Now |
DISTI #
EKMS421VSN151MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 930mA 3000h 105°C RoHS: Compliant |
230 In Stock |
|
$1.9600 / $4.1000 | Buy Now |
Part Details for EKMS421VSN151MP35S
EKMS421VSN151MP35S CAD Models
EKMS421VSN151MP35S Part Data Attributes
|
EKMS421VSN151MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS421VSN151MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 930 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |