Part Details for EKMS251VSN391MP35S by Chemi-Con
Overview of EKMS251VSN391MP35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMS251VSN391MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMS251VSN391MP35S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250Volts 390uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.5600 | Buy Now |
Part Details for EKMS251VSN391MP35S
EKMS251VSN391MP35S CAD Models
EKMS251VSN391MP35S Part Data Attributes
|
EKMS251VSN391MP35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS251VSN391MP35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9367 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMS251VSN391MP35S
This table gives cross-reference parts and alternative options found for EKMS251VSN391MP35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS251VSN391MP35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644E2397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS251VSN391MP35S vs B43644E2397M002 |
LGW2E391MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EKMS251VSN391MP35S vs LGW2E391MERZGA |
B43640E2397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS251VSN391MP35S vs B43640E2397M080 |
LGN2E391MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EKMS251VSN391MP35S vs LGN2E391MERZHA |
397LMH250MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EKMS251VSN391MP35S vs 397LMH250MZBE |
HU2E391MRXS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Hitachi Ltd | EKMS251VSN391MP35S vs HU2E391MRXS4WPPF |
B43508E2397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | EKMS251VSN391MP35S vs B43508E2397M000 |
B43509E2397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS251VSN391MP35S vs B43509E2397M002 |
B43642E2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS251VSN391MP35S vs B43642E2397M000 |
B43509E2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS251VSN391MP35S vs B43509E2397M000 |