-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMR451VSN681MA50S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450Volts 680uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 525 In Stock |
|
$7.4500 / $10.6800 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 2.36A@120Hz 10mm 450V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS | 201 |
|
$3.4975 / $4.8544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMR451VSN681MA50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN681MA50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6595 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for EKMR451VSN681MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR451VSN681MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2W681MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMR451VSN681MA50S vs LGG2W681MELC50 |
NRLQW681M450V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKMR451VSN681MA50S vs NRLQW681M450V35X50SF |
SLS687M450S1A5T50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | EKMR451VSN681MA50S vs SLS687M450S1A5T50K |
LGG2W681MEKC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EKMR451VSN681MA50S vs LGG2W681MEKC50 |
EKMR451VND681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMR451VSN681MA50S vs EKMR451VND681MA50S |
LGG2W681MEUC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EKMR451VSN681MA50S vs LGG2W681MEUC50 |
HG2W687M35050HA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EKMR451VSN681MA50S vs HG2W687M35050HA |
EKMR451VNN681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMR451VSN681MA50S vs EKMR451VNN681MA50S |