Part Details for EKMR451VSN471MR45S by United Chemi-Con Inc
Overview of EKMR451VSN471MR45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR451VSN471MR45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4816-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1874 In Stock |
|
$3.6815 / $8.6500 | Buy Now |
DISTI #
661-EKMR451VS471MR45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% Tol. RoHS: Compliant | 309 |
|
$5.8200 / $10.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1850mA 2000h 105C RoHS: Compliant |
90 In Stock |
|
$5.5100 / $9.0800 | Buy Now |
DISTI #
69861104
|
Verical | Cap Aluminum Lytic 470uF 450V 20%( 30 X 45mm) Snap-In 10mm 1850mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 90 |
|
$7.5530 / $11.8040 | Buy Now |
DISTI #
C1S143100307597
|
Chip1Stop | Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1850mA 2000h 105C RoHS: Compliant pbFree: Yes Container: Bulk | 1993 |
|
$3.4200 / $7.9500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1850mA 2000h 105C RoHS: Compliant |
90 In Stock |
|
$5.5100 / $9.0800 | Buy Now |
|
Win Source Electronics | CAP ALUM 470UF 20% 450V SNAP | 2393 |
|
$3.0444 / $3.9323 | Buy Now |
Part Details for EKMR451VSN471MR45S
EKMR451VSN471MR45S CAD Models
EKMR451VSN471MR45S Part Data Attributes
|
EKMR451VSN471MR45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN471MR45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |