-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20% 1.85A@120Hz 10mm 450V 470uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS | 380 |
|
$3.0444 / $4.5628 | Buy Now |
|
LCSC | 20% 1.85A120Hz 10mm 450V 470uF PluginD30xL45mm Horn-Type Electrolytic Capacitors ROHS | 400 |
|
$2.7250 / $4.1418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMR451VSN471MR45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN471MR45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3797 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for EKMR451VSN471MR45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR451VSN471MR45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2W471MRZS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMR451VSN471MR45S vs HU2W471MRZS6WPPF |
477LMH450MZDG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EKMR451VSN471MR45S vs 477LMH450MZDG |
B43641A5477M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMR451VSN471MR45S vs B43641A5477M050 |
HU2W471MTZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMR451VSN471MR45S vs HU2W471MTZS6WPEC |
HU2W471MCZS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMR451VSN471MR45S vs HU2W471MCZS6WPPF |
LGG2W471MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | EKMR451VSN471MR45S vs LGG2W471MEKB45 |
LGL2W471MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | EKMR451VSN471MR45S vs LGL2W471MEUB45 |
B43641A5477M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMR451VSN471MR45S vs B43641A5477M057 |
B43641A5477M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMR451VSN471MR45S vs B43641A5477M052 |
LGG2W471MELB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMR451VSN471MR45S vs LGG2W471MELB45 |