There are no models available for this part yet.
Overview of EKMR451VSN271MR30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR451VSN271MR30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKMR451VSN271MR30S-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
246 In Stock |
|
$3.3077 / $5.9500 | Buy Now | |
DISTI #
661-EKMR451VS271MR30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 270uF 20% Tol. RoHS: Compliant | 154 |
|
$3.3700 / $5.9500 | Buy Now | |
Future Electronics | KMR Series 450 V 270 uF 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.4000 | Buy Now | ||
Future Electronics | KMR Series 450 V 270 uF 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.8500 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1260mA 2000h 105°C RoHS: Compliant |
2198 In Stock |
|
$3.5000 / $6.1100 | Buy Now | ||
DISTI #
73153608
|
Verical | Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1260mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2326 | Americas - 2195 |
|
$5.1350 / $7.9430 | Buy Now | |
DISTI #
C1S143100307542
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 742 |
|
$3.6900 / $5.6700 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1260mA 2000h 105°C RoHS: Compliant |
2198 In Stock |
|
$3.5000 / $6.1100 | Buy Now |
CAD Models for EKMR451VSN271MR30S by United Chemi-Con Inc
Part Data Attributes for EKMR451VSN271MR30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1260 mA
|
Series
|
KMR
|
Terminal Pitch
|
10 mm
|
Related Parts for EKMR451VSN271MR30S
-
LGG2W271MELB30Fixed Capacitors
-
RN732ATTD1431B25Fixed Resistors
-
10084186-101LFHeaders and Edge Type Connectors
-
B82422A1104K100Fixed Inductors
-
MBRA130LT3GRectifier Diodes
-
BLM21PG331SN1BData Line Filters
-
CSD18542KTTPower Field-Effect Transistors
-
PIC16F882T-I/SSMicrocontrollers
-
293D106X0016A2TE3Tantalum Capacitors