Part Details for EKMR401VSN181MP30S by CHEMI-CON
Results Overview of EKMR401VSN181MP30S by CHEMI-CON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMR401VSN181MP30S Information
EKMR401VSN181MP30S by CHEMI-CON is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMR401VSN181MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38.82.02
|
Gudeco Elektronik | ELKO THT (KMR) 180uF 400V 105°C 2000h RM10 22x30mm Bulk Bag (lose) 960mA RoHS: Compliant Min Qty: 400 Package Multiple: 200 | 200 |
|
Buy Now |