Part Details for EKMR251VSN821MQ45S by United Chemi-Con Inc
Overview of EKMR251VSN821MQ45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR251VSN821MQ45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5424
|
Newark | Bulk/Capacitor, Aluminum, 250 V, Cap.820 , Dia.25 , Leng.45 |Chemi-Con EKMR251VSN821MQ45S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.2500 | Buy Now |
DISTI #
EKMR251VSN821MQ45S-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9352 | Buy Now |
DISTI #
661-EKMR251VS821MQ45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250Volts 820uF 20% Tol. RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 250V 20% (25.4 X 45mm) Snap-In 10mm 2130mA 2000h 105°C RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Buy Now |
DISTI #
EKMR251VSN821
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 820uF 250V 20% (25.4 X 45mm) Snap-In 10mm 2130mA 2000h 105°C RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Buy Now |
Part Details for EKMR251VSN821MQ45S
EKMR251VSN821MQ45S CAD Models
EKMR251VSN821MQ45S Part Data Attributes
|
EKMR251VSN821MQ45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR251VSN821MQ45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2130 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |