Part Details for EKMR181VSN471MP25S by United Chemi-Con Inc
Overview of EKMR181VSN471MP25S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR181VSN471MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMR181VSN471MP2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$1.8400 / $4.4000 | Order Now |
Part Details for EKMR181VSN471MP25S
EKMR181VSN471MP25S CAD Models
EKMR181VSN471MP25S Part Data Attributes
|
EKMR181VSN471MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR181VSN471MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1450 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |